There are no models available for this part yet.
Overview of AT28HC256E-12TU-T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT28HC256E-12TU-T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC8080
|
Newark | 120Ns, Tsop, Ind Temp, Green 28 Tsop 8X11.8X1Mm T/R Rohs Compliant: Yes |Microchip AT28HC256E-12TU-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
AT28HC256E-12TU-T
|
Avnet Americas | High-Speed Parallel EEPROM with 100K Write Cycles 256K-bit 32K-bit x 8 5V 28-Pin TSOP T/R - Tape and Reel (Alt: AT28HC256E-12TU-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | ||
NAC | 120NS, TSOP, IND TEMP, GREEN - Package: 28 TSOP 8x11.8x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ |
CAD Models for AT28HC256E-12TU-T by Microchip Technology Inc
Part Data Attributes for AT28HC256E-12TU-T by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSOP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
120 ns
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
11.8 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.55 mm
|
Terminal Position
|
DUAL
|
Width
|
8 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for AT28HC256E-12TU-T
This table gives cross-reference parts and alternative options found for AT28HC256E-12TU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256E-12TU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256-12TU-T | 120NS TSOP IND TEMP GREEN | Microchip Technology Inc | AT28HC256E-12TU-T vs AT28HC256-12TU-T |