Part Details for AT28HC256-90UM/883 by Atmel Corporation
Overview of AT28HC256-90UM/883 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC256-90UM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13 |
|
$324.0000 / $378.0000 | Buy Now |
Part Details for AT28HC256-90UM/883
AT28HC256-90UM/883 CAD Models
AT28HC256-90UM/883 Part Data Attributes
|
AT28HC256-90UM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-90UM/883
Atmel Corporation
EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA28,5X6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CPGA-P28 | |
JESD-609 Code | e0 | |
Length | 16.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA28,5X6 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.4 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | YES | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256-90UM/883
This table gives cross-reference parts and alternative options found for AT28HC256-90UM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-90UM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8863403UC | EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Xicor Inc | AT28HC256-90UM/883 vs 5962-8863403UC |
AT28HC256-90UM | EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | AT28HC256-90UM/883 vs AT28HC256-90UM |