AT28HC256-90LC
Description: EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32

Overview of AT28HC256-90LC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT28HC256-90LC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC256-90LC by Microchip Technology Inc

AT28HC256-90LC
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.05 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC256-90LC
    Microchip Technology Inc
    EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32
    VS

Alternate Parts for AT28HC256-90LC

This table gives cross-reference parts and alternative options found for AT28HC256-90LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-90LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC256-90LM/883 IC EEPROM 256KBIT 90NS 32CLCC Microchip Technology Inc AT28HC256-90LC vs AT28HC256-90LM/883
AT28HC256-90LJ EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256-90LC vs AT28HC256-90LJ
AT28HC256-90LM EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256-90LC vs AT28HC256-90LM
Part Number Description Manufacturer Compare
AT28HC256E-90JJ EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256-90LC vs AT28HC256E-90JJ
AT28HC256E-90LC EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28HC256-90LC vs AT28HC256E-90LC
FT28HC256E-90UMB-AT EEPROM, 32KX8, 90ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Force Technologies Ltd AT28HC256-90LC vs FT28HC256E-90UMB-AT
AT28HC256LE-90JI EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-90LC vs AT28HC256LE-90JI
AT28HC256L-90JC EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-90LC vs AT28HC256L-90JC
X28VC256JM-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28HC256-90LC vs X28VC256JM-90
X28HC256E-90T1 EEPROM, 32KX8, 90ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28HC256-90LC vs X28HC256E-90T1
AT28HC256-90JJT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-90LC vs AT28HC256-90JJT/R
AT28HC256E-90JCT/R EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-90LC vs AT28HC256E-90JCT/R
AT28HC256LE-90PI EEPROM, 32KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT28HC256-90LC vs AT28HC256LE-90PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256-90LC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256-90LC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT28HC256-90LC would you like to use for your alert(s)?
  • Please alert me when AT28HC256-90LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC256-90LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256-90LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC256-90LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256-90LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256-90LC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: