Part Details for AT28HC256-12TJT/R by Atmel Corporation
Overview of AT28HC256-12TJT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC256-12TJT/R
AT28HC256-12TJT/R CAD Models
AT28HC256-12TJT/R Part Data Attributes
|
AT28HC256-12TJT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-12TJT/R
Atmel Corporation
EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2011-06-20 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT28HC256-12TJT/R
This table gives cross-reference parts and alternative options found for AT28HC256-12TJT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-12TJT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256E-12TC | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256E-12TC |
AT28HC256E-12TJ | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256E-12TJ |
AT28HC256N-12TI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256N-12TI |
AT28HC256E-12TU | IC EEPROM 256KBIT 120NS 28TSOP | Microchip Technology Inc | AT28HC256-12TJT/R vs AT28HC256E-12TU |
AT28HC256-12TL | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256-12TL |
AT28HC256E-12TL | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256E-12TL |
AT28HC256-12TC | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256-12TC |
AT28HC256-12TIT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256-12TIT/R |
AT28HC256E-12TIT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256E-12TIT/R |
AT28HC256E-12TI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28HC256-12TJT/R vs AT28HC256E-12TI |