Memory
AT28HC256-12JL
Atmel Corporation
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32

Overview of AT28HC256-12JL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1812SMS-R12JLB Coilcraft Inc General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
1812SMS-R12JLC Coilcraft Inc General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
1812SMS-R12JL Coilcraft Inc RF inductor, air core, 5% tol, SMT, RoHS

CAD Models for AT28HC256-12JL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28HC256-12JL by Atmel Corporation

AT28HC256-12JL
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28HC256-12JL
    Atmel Corporation
    EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for AT28HC256-12JL

This table gives cross-reference parts and alternative options found for AT28HC256-12JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-12JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28HC256-12JIT/R EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256-12JIT/R
AT28HC256LE-12JI EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256LE-12JI
AT28HC256-12JU-T IC EEPROM 256KBIT 120NS 32PLCC Microchip Technology Inc AT28HC256-12JL vs AT28HC256-12JU-T
AT28HC256-12JJ EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256-12JJ
AT28HC256LE-12JC EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256LE-12JC
AT28HC256E-12JJ EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256E-12JJ
AT28HC256E-12JIT/R EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256E-12JIT/R
AT28HC256-12JI EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256-12JI
AT28HC256LE-12JIT/R EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256LE-12JIT/R
AT28HC256N-12JI EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256N-12JI
Part Number Description Manufacturer Compare
AT28HC25612LMB883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Microchip Technology Inc AT28HC256-12JL vs AT28HC25612LMB883
AT28HC256F-12JLT/R EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256F-12JLT/R
AT28HC256E-12UM EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28HC256-12JL vs AT28HC256E-12UM
AT28HC256F-12PI EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-001AB, DIP-28 Atmel Corporation AT28HC256-12JL vs AT28HC256F-12PI
AT28HC256E-12PC EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT28HC256-12JL vs AT28HC256E-12PC
AT28HC256E-12JIT/R EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256E-12JIT/R
AT28HC256L-12UC EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28HC256-12JL vs AT28HC256L-12UC
AT28HC256LF-12UM EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28HC256-12JL vs AT28HC256LF-12UM
AT28HC256-12JJ EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256-12JJ
AT28HC256LE-12JC EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28HC256-12JL vs AT28HC256LE-12JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256-12JL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256-12JL by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28HC256-12JL would you like to use for your alert(s)?
  • Please alert me when AT28HC256-12JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28HC256-12JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256-12JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28HC256-12JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256-12JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256-12JL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: