Part Details for AT28HC191L-45DM by Atmel Corporation
Overview of AT28HC191L-45DM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ245DM/B | Rochester Electronics LLC | 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS | |
72404L45DM | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
HCS245DMSR | Renesas Electronics Corporation | Octal Buffer/Line Driver, Three-State, Inverting |
Part Details for AT28HC191L-45DM
AT28HC191L-45DM CAD Models
AT28HC191L-45DM Part Data Attributes
|
AT28HC191L-45DM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC191L-45DM
Atmel Corporation
EEPROM, 2KX8, 45ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | BULK ERASE | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.15 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for AT28HC191L-45DM
This table gives cross-reference parts and alternative options found for AT28HC191L-45DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC191L-45DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC191-45DM/883 | EEPROM, 2KX8, 45ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28HC191L-45DM vs AT28HC191-45DM/883 |
AT28HC191L-45DC | EEPROM, 2KX8, 45ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28HC191L-45DM vs AT28HC191L-45DC |
AT28HC191-45DC | EEPROM, 2KX8, 45ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28HC191L-45DM vs AT28HC191-45DC |
AT28HC191L-45PI | EEPROM, 2KX8, 45ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC191L-45DM vs AT28HC191L-45PI |
AT28HC191-45DM | EEPROM, 2KX8, 45ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28HC191L-45DM vs AT28HC191-45DM |
AT28HC191-45PI | EEPROM, 2KX8, 45ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC191L-45DM vs AT28HC191-45PI |
AT28HC191-45DI | EEPROM, 2KX8, 45ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28HC191L-45DM vs AT28HC191-45DI |