Part Details for AT28HC16LN-70DC by Atmel Corporation
Overview of AT28HC16LN-70DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT28HC16LN-70DC
AT28HC16LN-70DC CAD Models
AT28HC16LN-70DC Part Data Attributes
|
AT28HC16LN-70DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC16LN-70DC
Atmel Corporation
EEPROM, 2KX8, 70ns, Parallel, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for AT28HC16LN-70DC
This table gives cross-reference parts and alternative options found for AT28HC16LN-70DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC16LN-70DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC16LN-70PC | EEPROM, 2KX8, 70ns, Parallel, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC16LN-70DC vs AT28HC16LN-70PC |
AT28HC16N-70PI | EEPROM, 2KX8, 70ns, Parallel, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC16LN-70DC vs AT28HC16N-70PI |
DE36C16-70 | EEPROM, 2KX8, 70ns, Parallel, CMOS, CDIP24 | LSI Corporation | AT28HC16LN-70DC vs DE36C16-70 |
AT28HC16LN-70DI | EEPROM, 2KX8, 70ns, Parallel, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT28HC16LN-70DC vs AT28HC16LN-70DI |
AT28HC16N-70PC | EEPROM, 2KX8, 70ns, Parallel, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC16LN-70DC vs AT28HC16N-70PC |
AT28HC16LN-70DM | EEPROM, 2KX8, 70ns, Parallel, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT28HC16LN-70DC vs AT28HC16LN-70DM |
AT28HC16LN-70PI | EEPROM, 2KX8, 70ns, Parallel, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC16LN-70DC vs AT28HC16LN-70PI |