Part Details for AT28HC16LN-55DM/883 by Atmel Corporation
Overview of AT28HC16LN-55DM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C256-55DM/B | Rochester Electronics | AM27C256 - 256K (32KX8) CMOS EPROM | |
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws |
Part Details for AT28HC16LN-55DM/883
AT28HC16LN-55DM/883 CAD Models
AT28HC16LN-55DM/883 Part Data Attributes
|
AT28HC16LN-55DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC16LN-55DM/883
Atmel Corporation
EEPROM, 2KX8, 55ns, Parallel, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for AT28HC16LN-55DM/883
This table gives cross-reference parts and alternative options found for AT28HC16LN-55DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC16LN-55DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLS46C15-55P3 | EEPROM, 2KX8, 55ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | AT28HC16LN-55DM/883 vs XLS46C15-55P3 |
AT28HC16LN-55DI | EEPROM, 2KX8, 55ns, Parallel, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT28HC16LN-55DM/883 vs AT28HC16LN-55DI |
DM36C16-55/B | EEPROM, 2KX8, 55ns, Parallel, CMOS, CDIP24 | LSI Corporation | AT28HC16LN-55DM/883 vs DM36C16-55/B |
AT28HC16N-55PI | EEPROM, 2KX8, 55ns, Parallel, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC16LN-55DM/883 vs AT28HC16N-55PI |
DM38C16-55/B | EEPROM, 2KX8, 55ns, Parallel, CMOS, CDIP24 | LSI Corporation | AT28HC16LN-55DM/883 vs DM38C16-55/B |
DQ36C16-55 | EEPROM, 2KX8, 55ns, Parallel, CMOS, CDIP24 | LSI Corporation | AT28HC16LN-55DM/883 vs DQ36C16-55 |
DE38C16-55 | EEPROM, 2KX8, 55ns, Parallel, CMOS, CDIP24 | LSI Corporation | AT28HC16LN-55DM/883 vs DE38C16-55 |
AT28HC16LN-55PC | EEPROM, 2KX8, 55ns, Parallel, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28HC16LN-55DM/883 vs AT28HC16LN-55PC |
AT28HC16LN-55DC | EEPROM, 2KX8, 55ns, Parallel, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | AT28HC16LN-55DM/883 vs AT28HC16LN-55DC |