Memory
AT28C64BE-15JI
Atmel Corporation
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AT28C64BE-15JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
72201L15JI8 Renesas Electronics Corporation 256 x 9 SyncFIFO, 5.0V
7201LA15JI Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
72215LB15JI Renesas Electronics Corporation 512 x 18 SyncFIFO, 5.0V

CAD Models for AT28C64BE-15JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C64BE-15JI by Atmel Corporation

AT28C64BE-15JI
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.55 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. AT28C64BE-15JI
    Atmel Corporation
    EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT28C64BE-15JI

This table gives cross-reference parts and alternative options found for AT28C64BE-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64BE-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C64BE-15JIT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64BE-15JIT/R
AT28C64BF-15JIT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64BF-15JIT/R
AT28C64B-15JCT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15JCT/R
AT28C64B-15JC EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15JC
AT28C64BE-15JCT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64BE-15JCT/R
AT28C64B-15JJT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15JJT/R
AT28C64B-15JU-T IC EEPROM 64KBIT 150NS 32PLCC Microchip Technology Inc AT28C64BE-15JI vs AT28C64B-15JU-T
AT28C64B-15JJ EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15JJ
AT28C64BF-15JCT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64BF-15JCT/R
AT28C64B-15JLT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15JLT/R
Part Number Description Manufacturer Compare
AT28C64BF-15DM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64BE-15JI vs AT28C64BF-15DM/883
AT28C64BE-15DC EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64BE-15JI vs AT28C64BE-15DC
AT28C64BE-15UM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation AT28C64BE-15JI vs AT28C64BE-15UM/883
AT28C64B-15TL EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15TL
AT28C64B-15DC EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15DC
AT28C64BE-15SIT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28C64BE-15JI vs AT28C64BE-15SIT/R
AT28C64B-15JLT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64B-15JLT/R
AT28C64BE-15JIT/R EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64BE-15JI vs AT28C64BE-15JIT/R
AT28C64BF-15DI EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AT28C64BE-15JI vs AT28C64BF-15DI
PYA28C64B-15L32M EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, LCC-32 Pyramid Semiconductor Corporation AT28C64BE-15JI vs PYA28C64B-15L32M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C64BE-15JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C64BE-15JI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C64BE-15JI would you like to use for your alert(s)?
  • Please alert me when AT28C64BE-15JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C64BE-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C64BE-15JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C64BE-15JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C64BE-15JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C64BE-15JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: