Memory
AT28C64B-20TI
Atmel Corporation
Description: EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28

Overview of AT28C64B-20TI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AT28C64B-20TI by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Sense Electronic Company Limited TSOP28 1790
RFQ

CAD Models for AT28C64B-20TI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C64B-20TI by Atmel Corporation

AT28C64B-20TI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
64 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
8 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C64B-20TI
    Atmel Corporation
    EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28
    VS

Alternate Parts for AT28C64B-20TI

This table gives cross-reference parts and alternative options found for AT28C64B-20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64B-20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C65BHT13-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor AT28C64B-20TI vs CAT28C65BHT13-20TE7
AT28C64-20TJ EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C64B-20TI vs AT28C64-20TJ
CAT28C65BHFT13I-20TE7 8KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi AT28C64B-20TI vs CAT28C65BHFT13I-20TE7
CAT28C64BT13I-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor AT28C64B-20TI vs CAT28C64BT13I-20TE13
CAT28C65BT13I-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor AT28C64B-20TI vs CAT28C65BT13I-20TE7
CAT28C64BHT13I-20TE13 8KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi AT28C64B-20TI vs CAT28C64BHT13I-20TE13
AT28C64BE-20TCT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C64B-20TI vs AT28C64BE-20TCT/R
AT28C64B-20TIT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C64B-20TI vs AT28C64B-20TIT/R
CAT28C64BFT13I-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor AT28C64B-20TI vs CAT28C64BFT13I-20TE13
AT28C64B-20TLT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C64B-20TI vs AT28C64B-20TLT/R
Part Number Description Manufacturer Compare
AT28C64BE-20TIT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C64B-20TI vs AT28C64BE-20TIT/R
CAT28C65BT13-20TE7 8KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi AT28C64B-20TI vs CAT28C65BT13-20TE7
AT28C64BE-20JC EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C64B-20TI vs AT28C64BE-20JC
AT28C64BF-20TC EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C64B-20TI vs AT28C64BF-20TC
AT28C64-20TL EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT28C64B-20TI vs AT28C64-20TL
CAT28C64BHT13I-20TE13 8KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi AT28C64B-20TI vs CAT28C64BHT13I-20TE13
CAT28C65BT13I-20TE13 8KX8 EEPROM 5V, 200ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi AT28C64B-20TI vs CAT28C65BT13I-20TE13
AT28C64BF-20SCT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28C64B-20TI vs AT28C64BF-20SCT/R
28C64AFT-20I/VS 8K X 8 EEPROM 5V, 200 ns, PDSO28, 8 X 13.40 MM, VSOP-28 Microchip Technology Inc AT28C64B-20TI vs 28C64AFT-20I/VS
AT28C64B-20SJ EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 Atmel Corporation AT28C64B-20TI vs AT28C64B-20SJ

Related Parts for AT28C64B-20TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C64B-20TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C64B-20TI by Atmel Corporation

  • Please alert me when AT28C64B-20TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28C64B-20TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C64B-20TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28C64B-20TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C64B-20TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C64B-20TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: