Part Details for AT28C256-15SU-T by Microchip Technology Inc
Overview of AT28C256-15SU-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT28C256-15SU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2623
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Soic, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28C256-15SU-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.4300 | Buy Now |
DISTI #
AT28C256-15SU-TCT-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
649 In Stock |
|
$11.4228 / $12.3500 | Buy Now |
DISTI #
AT28C256-15SU-T
|
Avnet Americas | EEPROM parallel - Tape and Reel (Alt: AT28C256-15SU-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$11.0900 / $11.9900 | Buy Now |
DISTI #
556-AT28C256-15SU-T
|
Mouser Electronics | EEPROM 150NS, SOIC, IND TEMP, GREEN RoHS: Compliant | 1481 |
|
$11.0900 / $11.9900 | Buy Now |
DISTI #
V72:2272_07488859
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2000 |
|
$10.8740 / $11.9710 | Buy Now |
DISTI #
V36:1790_07488859
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Date Code: 2343 | Americas - 1000 |
|
$10.7660 | Buy Now |
DISTI #
AT28C256-15SU-T
|
Microchip Technology Inc | 150NS, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.9000 / $11.9900 | Buy Now |
|
Future Electronics | 256K (32K x 8)Paged ParallelEEPROM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$10.5600 | Buy Now |
|
Onlinecomponents.com | EEPROM Memory - 256Kbit - 32K x 8 - Parallel - 150 ns - 10ms Write Cycle Time - 150 ns Access Time - 4.5V to 5.5V Supply - 28-SOIC Package. RoHS: Compliant |
1963 In Stock |
|
$10.7400 / $31.6000 | Buy Now |
DISTI #
70332458
|
Verical | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 2000 |
|
$10.8740 / $11.9710 | Buy Now |
Part Details for AT28C256-15SU-T
AT28C256-15SU-T CAD Models
AT28C256-15SU-T Part Data Attributes
|
AT28C256-15SU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256-15SU-T
Microchip Technology Inc
IC EEPROM 256KBIT 150NS 28SOIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C256-15SU-T
This table gives cross-reference parts and alternative options found for AT28C256-15SU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-15SU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256-15SL | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256-15SL |
AT28C256E-15SLT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256E-15SLT/R |
AT28C256E-15SL | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256E-15SL |
AT28C256-15SCT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256-15SCT/R |
AT28C256-15SC | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256-15SC |
AT28C256E-15SJT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256E-15SJT/R |
AT28C256-15SIT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256-15SIT/R |
AT28C256E-15SIT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256E-15SIT/R |
AT28C256E-15SC | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256E-15SC |
AT28C256-15SLT/R | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28C256-15SU-T vs AT28C256-15SLT/R |