-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 150NS 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DFA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
L717DA15PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4339
|
Newark | Parallel Eeprom, 256Kbit, Dip-28, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip AT28C256-15PU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$11.1800 / $12.0800 | Buy Now |
DISTI #
97AC9720
|
Newark | 150Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28C256-15PU RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $11.6400 | Buy Now |
DISTI #
AT28C256-15PU-ND
|
DigiKey | IC EEPROM 256KBIT PARALLEL 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1426 In Stock |
|
$11.0725 / $11.9700 | Buy Now |
DISTI #
AT28C256-15PU
|
Avnet Americas | EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin PDIP - Rail/Tube (Alt: AT28C256-15PU) RoHS: Compliant Min Qty: 70 Package Multiple: 14 Lead time: 4 Weeks, 0 Days Container: Tube | 167 |
|
$10.1054 / $11.6200 | Buy Now |
DISTI #
68T4339
|
Avnet Americas | EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin PDIP - Bulk (Alt: 68T4339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk | 0 |
|
$11.4100 / $12.0800 | Buy Now |
DISTI #
556-AT28C25615PU
|
Mouser Electronics | EEPROM 256K 32K x 8 150 ns 4.5V-5.5V RoHS: Compliant | 1654 |
|
$10.7500 / $11.6200 | Buy Now |
DISTI #
VBF:5286_07146236
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 4 Weeks Date Code: 2335 | Americas - 223 |
|
$10.4560 / $10.5810 | Buy Now |
DISTI #
AT28C256-15PU
|
Microchip Technology Inc | 150NS, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
882 Alternates Available |
|
$9.5900 / $11.6200 | Buy Now |
|
Future Electronics | AT28C256 Series 256 Kb (32 K x 8) 5.5 V Paged Parallel EEPROM - DIP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 89Tube |
|
$10.2600 / $10.7700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5 MHz - 28-pin DIP - Tube RoHS: Compliant |
826 In Stock 2324 Factory Stock |
|
$9.3900 / $10.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28C256-15PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256-15PU
Microchip Technology Inc
IC EEPROM 256KBIT 150NS 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.0205 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT28C256-15PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-15PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28C256E-15PI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28C256-15PU vs AT28C256E-15PI |
AT28C256E-15PJ | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28C256-15PU vs AT28C256E-15PJ |
AT28C256-15PI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28C256-15PU vs AT28C256-15PI |
AT28C256E-15PU | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28C256-15PU vs AT28C256E-15PU |
AT28C256E-15PL | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28C256-15PU vs AT28C256E-15PL |