-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 150NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2619
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28C256-15JU-T RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9300 | Buy Now |
DISTI #
AT28C256-15JU-TCT-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
715 In Stock |
|
$10.9283 / $11.8100 | Buy Now |
DISTI #
AT28C256-15JU-T
|
Avnet Americas | EEPROM parallel - Tape and Reel (Alt: AT28C256-15JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.0640 / $11.4700 | Buy Now |
DISTI #
556-AT28C256-15JU-T
|
Mouser Electronics | EEPROM 150NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 324 |
|
$10.6100 / $11.4700 | Buy Now |
DISTI #
E54:1762_07691212
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks Date Code: 2343 | Europe - 750 |
|
$9.2790 | Buy Now |
DISTI #
V72:2272_17072368
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2348 Container: Cut Strips | Americas - 730 |
|
$10.2720 / $10.3350 | Buy Now |
DISTI #
AT28C256-15JU-T
|
Microchip Technology Inc | 150NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
550 Alternates Available |
|
$9.4600 / $11.4700 | Buy Now |
|
Future Electronics | EEPROM 150NS, PLCC, IND TEMP, GREEN RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tape&Reel RoHS: Compliant | 750 Factory Stock |
|
$10.2500 / $28.7600 | Buy Now |
DISTI #
84770810
|
Verical | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2343 | Americas - 750 |
|
$9.2790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28C256-15JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256-15JU-T
Microchip Technology Inc
IC EEPROM 256KBIT 150NS 32PLCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28C256-15JU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-15JU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28C256E-15JL | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28C256-15JU-T vs AT28C256E-15JL |
AT28C256E-15JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28C256-15JU-T vs AT28C256E-15JI |
AT28C256E-15JU-T | Microchip Technology Inc | Check for Price | IC EEPROM 256KBIT 150NS 32PLCC | AT28C256-15JU-T vs AT28C256E-15JU-T |
AT28C256-15JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28C256-15JU-T vs AT28C256-15JI |
AT28C256-15JU | Microchip Technology Inc | $12.4831 | IC EEPROM 256KBIT 150NS 32PLCC | AT28C256-15JU-T vs AT28C256-15JU |
AT28C256-15JL | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28C256-15JU-T vs AT28C256-15JL |
FT28C256E-15JI | Force Technologies Ltd | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28C256-15JU-T vs FT28C256E-15JI |
AT28C256-15JJT/R | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C256-15JU-T vs AT28C256-15JJT/R |
FT28C256-15JI | Force Technologies Ltd | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28C256-15JU-T vs FT28C256-15JI |