Part Details for AT28C1024-12BC by Atmel Corporation
Overview of AT28C1024-12BC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212BCSDFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212BCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212BCSNFA#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for AT28C1024-12BC
AT28C1024-12BC CAD Models
AT28C1024-12BC Part Data Attributes
|
AT28C1024-12BC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C1024-12BC
Atmel Corporation
EEPROM, 64KX16, 120ns, Parallel, CMOS, CDIP40, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.755 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm |
Alternate Parts for AT28C1024-12BC
This table gives cross-reference parts and alternative options found for AT28C1024-12BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C1024-12BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPE8M624-150C | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, | Twilight Technology Inc | AT28C1024-12BC vs DPE8M624-150C |
MX26C1024APC-70 | EEPROM, 64KX16, 70ns, Parallel, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Macronix International Co Ltd | AT28C1024-12BC vs MX26C1024APC-70 |
AT28C1024-20LM | EEPROM, 64KX16, 200ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | AT28C1024-12BC vs AT28C1024-20LM |
AT28C1024-15BC | EEPROM, 64KX16, 150ns, Parallel, CMOS, CDIP40, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-40 | Atmel Corporation | AT28C1024-12BC vs AT28C1024-15BC |
DPE8M624-150M | EEPROM Module, 128KX8, 150ns, Parallel, CMOS, | Twilight Technology Inc | AT28C1024-12BC vs DPE8M624-150M |
AT28C1024-25LI | EEPROM, 64KX16, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | AT28C1024-12BC vs AT28C1024-25LI |
AT28C1024-20LM/883 | EEPROM, 64KX16, 200ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 | Atmel Corporation | AT28C1024-12BC vs AT28C1024-20LM/883 |
AT28C1024-20BI | EEPROM, 64KX16, 200ns, Parallel, CMOS, CDIP40, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-40 | Atmel Corporation | AT28C1024-12BC vs AT28C1024-20BI |
MX26C1024APC-12 | EEPROM, 64KX16, 120ns, Parallel, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Macronix International Co Ltd | AT28C1024-12BC vs MX26C1024APC-12 |
AT27RW1024-55JI | EEPROM, 64KX16, 55ns, Parallel, CMOS, PQCC44 | Microchip Technology Inc | AT28C1024-12BC vs AT27RW1024-55JI |