Part Details for AT28C04-25JIT/R by Atmel Corporation
Overview of AT28C04-25JIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28C04-25JIT/R
AT28C04-25JIT/R CAD Models
AT28C04-25JIT/R Part Data Attributes
|
AT28C04-25JIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C04-25JIT/R
Atmel Corporation
EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT28C04-25JIT/R
This table gives cross-reference parts and alternative options found for AT28C04-25JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C04-25JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28C04F-25JI | Atmel Corporation | Check for Price | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C04-25JIT/R vs AT28C04F-25JI |
AT28C04E-25JI | Atmel Corporation | Check for Price | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C04-25JIT/R vs AT28C04E-25JI |
AT28C04-25JCT/R | Atmel Corporation | Check for Price | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C04-25JIT/R vs AT28C04-25JCT/R |
AT28C04F-25JIT/R | Atmel Corporation | Check for Price | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C04-25JIT/R vs AT28C04F-25JIT/R |
AT28C04E-25JC | Atmel Corporation | Check for Price | EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C04-25JIT/R vs AT28C04E-25JC |