Part Details for AT28C04-20DM/883 by Atmel Corporation
Overview of AT28C04-20DM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9320DM | Rochester Electronics LLC | 9320DM |
Part Details for AT28C04-20DM/883
AT28C04-20DM/883 CAD Models
AT28C04-20DM/883 Part Data Attributes
|
AT28C04-20DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C04-20DM/883
Atmel Corporation
EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.15 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for AT28C04-20DM/883
This table gives cross-reference parts and alternative options found for AT28C04-20DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C04-20DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C04E-20DM | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-20DM/883 vs AT28C04E-20DM |
AT28C04-20DM | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-20DM/883 vs AT28C04-20DM |
X2804CDI-20 | EEPROM, 512X8, 200ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | AT28C04-20DM/883 vs X2804CDI-20 |
AT28C04E-20PI | EEPROM, 512X8, 200ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Atmel Corporation | AT28C04-20DM/883 vs AT28C04E-20PI |
UPD28C05C-20 | EEPROM, 512X8, 200ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | NEC Electronics America Inc | AT28C04-20DM/883 vs UPD28C05C-20 |
AT28C04F-20DM/883 | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-20DM/883 vs AT28C04F-20DM/883 |
X2804CPI-20 | EEPROM, 512X8, 200ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | AT28C04-20DM/883 vs X2804CPI-20 |
AT28C04F-20DM | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-20DM/883 vs AT28C04F-20DM |
DE2804A-200 | EEPROM, 512X8, 200ns, Parallel, NMOS, CDIP24, | LSI Corporation | AT28C04-20DM/883 vs DE2804A-200 |
AT28C04E-20DI | EEPROM, 512X8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Atmel Corporation | AT28C04-20DM/883 vs AT28C04E-20DI |