Memory
AT28C010E-12EM/883
Description: EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of AT28C010E-12EM/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
X28C512EM-12 Rochester Electronics LLC EEPROM, 64KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Price & Stock for AT28C010E-12EM/883 by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AT28C010E-12EM/883-ND
DigiKey AT28C010E - EEPROM, 128KX8, 120N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT 1
In Stock
  • 1 $539.8400
$539.8400 Buy Now
Bristol Electronics   4
RFQ
Quest Components EEPROM, 128KX8, 120NS, PARALLEL, CMOS, CQCC32 3
  • 1 $568.7500
  • 3 $552.5000
$552.5000 / $568.7500 Buy Now
Rochester Electronics AT28C010E - EEPROM, 128KX8, 120ns, Parallel RoHS: Not Compliant Status: Active Min Qty: 1 1
  • 1 $545.0400
  • 25 $534.1400
  • 100 $512.3400
  • 500 $490.5300
  • 1,000 $463.2800
$463.2800 / $545.0400 Buy Now

CAD Models for AT28C010E-12EM/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C010E-12EM/883 by Atmel Corporation

AT28C010E-12EM/883
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE; DATA RETENTION: 10 YEARS
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT28C010E-12EM/883
    Atmel Corporation
    EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AT28C010E-12EM/883

This table gives cross-reference parts and alternative options found for AT28C010E-12EM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010E-12EM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C010E-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C010E-12EM/883 vs X28C010E-12
X28C010GI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc AT28C010E-12EM/883 vs X28C010GI-12
FT28C010-12EB-AT EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd AT28C010E-12EM/883 vs FT28C010-12EB-AT
5962-3826707MUC EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32 Teledyne e2v AT28C010E-12EM/883 vs 5962-3826707MUC
X28C010GI-12T1 EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc AT28C010E-12EM/883 vs X28C010GI-12T1
AT28C010-12EM/883 EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C010E-12EM/883 vs AT28C010-12EM/883
FT28C010-12EM-AT EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd AT28C010E-12EM/883 vs FT28C010-12EM-AT
5962-3826707MUC EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32 Atmel Corporation AT28C010E-12EM/883 vs 5962-3826707MUC
X28C010EM-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AT28C010E-12EM/883 vs X28C010EM-12
FT28C010-12EI-AT EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd AT28C010E-12EM/883 vs FT28C010-12EI-AT
Part Number Description Manufacturer Compare
28C011TRTFI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, LDFP-32 Maxwell Technologies AT28C010E-12EM/883 vs 28C011TRTFI-12
X28C010JI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc AT28C010E-12EM/883 vs X28C010JI-12
AT28C010-12EM EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AT28C010E-12EM/883 vs AT28C010-12EM
FT28C010-12U-X EEPROM, 128KX8, 120ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd AT28C010E-12EM/883 vs FT28C010-12U-X
28C010TRPDI-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Data Device Corporation AT28C010E-12EM/883 vs 28C010TRPDI-12
FT28C010-12LM-AT EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 Force Technologies Ltd AT28C010E-12EM/883 vs FT28C010-12LM-AT
AT28C010-12BC EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Atmel Corporation AT28C010E-12EM/883 vs AT28C010-12BC
28C010TRPDE-12 EEPROM, 128KX8, 120ns, Parallel, CMOS, DIP-32 Maxwell Technologies AT28C010E-12EM/883 vs 28C010TRPDE-12
HN58C1001P-12 128KX8 EEPROM 5V, 120ns, PDIP32, PLASTIC, DIP-32 Renesas Electronics Corporation AT28C010E-12EM/883 vs HN58C1001P-12
FT28C010-12DMB-X EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd AT28C010E-12EM/883 vs FT28C010-12DMB-X

Related Parts for AT28C010E-12EM/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C010E-12EM/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C010E-12EM/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT28C010E-12EM/883 would you like to use for your alert(s)?
  • Please alert me when AT28C010E-12EM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C010E-12EM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C010E-12EM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C010E-12EM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C010E-12EM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C010E-12EM/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: