-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200NS TSOP IND TEMP GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8058
|
Newark | 200Ns, Tsop, Ind Temp, Green 28 Tsop 8X11.8X1Mm T/R Rohs Compliant: Yes |Microchip AT28BV64B-20TU-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NAC | 200NS, TSOP, IND TEMP, GREEN - Package: 28 TSOP 8x11.8x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28BV64B-20TU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28BV64B-20TU-T
Microchip Technology Inc
200NS TSOP IND TEMP GREEN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28BV64B-20TU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV64B-20TU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV64B-20TI | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV64B-20TU-T vs AT28BV64B-20TI |
AT28BV64B-20TU | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV64B-20TU-T vs AT28BV64B-20TU |
AT28BV64B-20TL | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV64B-20TU-T vs AT28BV64B-20TL |
AT28BV64B-20TJ | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV64B-20TU-T vs AT28BV64B-20TJ |