Memory
AT28BV64-30SI
Atmel Corporation
Description: EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Overview of AT28BV64-30SI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AM26LS30SI-G Rochester Electronics LLC AM26LS30 - Line Driver, 4 Func, 4 Driver, BIPolar
AM26LS30SI Rochester Electronics LLC AM26LS30 - Line Driver, 4 Func, 4 Driver, BIPolar

Price & Stock for AT28BV64-30SI by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EEPROM, 8K x 8, 28 Pin, Plastic, SOP 5
  • 1 $20.1800
$20.1800 Buy Now

CAD Models for AT28BV64-30SI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28BV64-30SI by Atmel Corporation

AT28BV64-30SI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Additional Feature
100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.65 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
NO
Width
7.5 mm
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. AT28BV64-30SI
    Atmel Corporation
    EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for AT28BV64-30SI

This table gives cross-reference parts and alternative options found for AT28BV64-30SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV64-30SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV65JI-30T 8KX8 EEPROM 3V, 300ns, PDSO28, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV65JI-30T
CAT28LV64JI-30TE7 EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor AT28BV64-30SI vs CAT28LV64JI-30TE7
CAT28LV65HK-30TE7 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV65HK-30TE7
CAT28LV64K-30TE13 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV64K-30TE13
CAT28LV64J-30 IC 8K X 8 EEPROM 3V, 300 ns, PDSO28, SOIC-28, Programmable ROM onsemi AT28BV64-30SI vs CAT28LV64J-30
CAT28LV64J-30T 8KX8 EEPROM 3V, 300ns, PDSO28, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV64J-30T
CAT28LV64J-30 EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor AT28BV64-30SI vs CAT28LV64J-30
CAT28LV65HKI-30TE13 IC 8K X 8 EEPROM 3V, 300 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM onsemi AT28BV64-30SI vs CAT28LV65HKI-30TE13
CAT28LV64HJ-30TE7 IC 8K X 8 EEPROM 3V, 300 ns, PDSO28, 0.300 INCH, SOIC-28, Programmable ROM onsemi AT28BV64-30SI vs CAT28LV64HJ-30TE7
28LV64A30/VS 8K X 8 EEPROM 3V, 300 ns, PDSO28, 8 X 13.40 MM, VSOP-28 Microchip Technology Inc AT28BV64-30SI vs 28LV64A30/VS
Part Number Description Manufacturer Compare
CAT28LV65KI-30TE7 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV65KI-30TE7
CAT28LV65K-30TE13 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV65K-30TE13
CAT28LV65HJI-30TE13 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV65HJI-30TE13
CAT28LV65J-30T 8KX8 EEPROM 3V, 300ns, PDSO28, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV65J-30T
CAT28LV64HKI-30TE13 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV64HKI-30TE13
CAT28LV65HKI-30TE7 IC 8K X 8 EEPROM 3V, 300 ns, PDSO28, 0.300 INCH, EIAJ, SOIC-28, Programmable ROM onsemi AT28BV64-30SI vs CAT28LV65HKI-30TE7
CAT28LV64J-30TE7 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV64J-30TE7
AT28LV64-30SIT/R EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Atmel Corporation AT28BV64-30SI vs AT28LV64-30SIT/R
CAT28LV64JI-30TE13 8KX8 EEPROM 3V, 300ns, PDSO28, 0.300 INCH, SOIC-28 onsemi AT28BV64-30SI vs CAT28LV64JI-30TE13
24LV64A--30/SO 8K X 8 EEPROM 3V, 300 ns, PDSO28, PLASTIC, SOIC-28 Microchip Technology Inc AT28BV64-30SI vs 24LV64A--30/SO

Related Parts for AT28BV64-30SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28BV64-30SI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28BV64-30SI by Atmel Corporation

  • Please alert me when AT28BV64-30SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28BV64-30SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28BV64-30SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28BV64-30SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28BV64-30SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28BV64-30SI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: