Part Details for AT28BV256-25JI by Atmel Corporation
Overview of AT28BV256-25JI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | |
7201LA25JI8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7206L25JI8 | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V |
Price & Stock for AT28BV256-25JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 EEPROM 3V, 250 ns, PQCC32 | 263 |
|
Buy Now |
Part Details for AT28BV256-25JI
AT28BV256-25JI CAD Models
AT28BV256-25JI Part Data Attributes
|
AT28BV256-25JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28BV256-25JI
Atmel Corporation
EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28BV256-25JI
This table gives cross-reference parts and alternative options found for AT28BV256-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28BV256-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28BV256-25SL | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28BV256-25JI vs AT28BV256-25SL |
AT28BV256-25PI | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT28BV256-25JI vs AT28BV256-25PI |
AT28BV256-25SI | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28BV256-25JI vs AT28BV256-25SI |
AT28BV256-25PC | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT28BV256-25JI vs AT28BV256-25PC |
AT28BV256-25JC | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28BV256-25JI vs AT28BV256-25JC |
AT28BV256-25TL | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT28BV256-25JI vs AT28BV256-25TL |
AT28BV256-25JL | EEPROM, 32KX8, 250ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28BV256-25JI vs AT28BV256-25JL |
AT28BV256-25PJ | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28 | Microchip Technology Inc | AT28BV256-25JI vs AT28BV256-25PJ |
AT28BV256-25SC | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28BV256-25JI vs AT28BV256-25SC |