Part Details for AT286.5DB60120FR by Tokyo Cosmos Electric Co Ltd
Overview of AT286.5DB60120FR by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for AT286.5DB60120FR
AT286.5DB60120FR CAD Models
AT286.5DB60120FR Part Data Attributes
|
AT286.5DB60120FR
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT286.5DB60120FR
Tokyo Cosmos Electric Co Ltd
Fixed Attenuator, 0MHz Min, 30MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 6.5 dB | |
Characteristic Impedance | 600 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 30 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.2 |