Memory
AT27LV040A-90VJ
Atmel Corporation
Description: OTP ROM, 512KX8, 90ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32

Overview of AT27LV040A-90VJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense

CAD Models for AT27LV040A-90VJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27LV040A-90VJ by Atmel Corporation

AT27LV040A-90VJ
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
TSSOP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
Additional Feature
ALSO OPERATES AT 5V SUPPLY
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
12.4 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. AT27LV040A-90VJ
    Atmel Corporation
    OTP ROM, 512KX8, 90ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32
    VS

Alternate Parts for AT27LV040A-90VJ

This table gives cross-reference parts and alternative options found for AT27LV040A-90VJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV040A-90VJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV040A-90VC OTP ROM, 512KX8, 90ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Atmel Corporation AT27LV040A-90VJ vs AT27LV040A-90VC
Part Number Description Manufacturer Compare
AM27X040-125JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AT27LV040A-90VJ vs AM27X040-125JI
AT27C040-12JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27LV040A-90VJ vs AT27C040-12JI
M27C4001-10XC6X 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-90VJ vs M27C4001-10XC6X
M27C4001-90XK1 512KX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-90VJ vs M27C4001-90XK1
M27C4001-55C1E 512KX8 OTPROM, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-90VJ vs M27C4001-55C1E
CY27C040-200DMB OTP ROM, 512KX8, 200ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor AT27LV040A-90VJ vs CY27C040-200DMB
CY27C040-150ZIR OTP ROM, 512KX8, 150ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor AT27LV040A-90VJ vs CY27C040-150ZIR
WS57C040F-55J OTP ROM, 512KX8, 55ns, CMOS, PQCC32, Waferscale Integration Inc AT27LV040A-90VJ vs WS57C040F-55J
AM27X040-200JI OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AT27LV040A-90VJ vs AM27X040-200JI
FM27C040V70 OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AT27LV040A-90VJ vs FM27C040V70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV040A-90VJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV040A-90VJ by Atmel Corporation

  • Please alert me when AT27LV040A-90VJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27LV040A-90VJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV040A-90VJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27LV040A-90VJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV040A-90VJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV040A-90VJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: