Memory
AT27LV040A-12JIT/R
Atmel Corporation
Description: OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AT27LV040A-12JIT/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense

CAD Models for AT27LV040A-12JIT/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27LV040A-12JIT/R by Atmel Corporation

AT27LV040A-12JIT/R
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AT27LV040A-12JIT/R
    Atmel Corporation
    OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT27LV040A-12JIT/R

This table gives cross-reference parts and alternative options found for AT27LV040A-12JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV040A-12JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27V405-120K1TR 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27V405-120K1TR
AT27BV040-12JJ OTP ROM, 512KX8, 120ns, CMOS, PQCC32 Microchip Technology Inc AT27LV040A-12JIT/R vs AT27BV040-12JJ
AT27LV040A-12JCT/R OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT27LV040A-12JIT/R vs AT27LV040A-12JCT/R
AT27LV040A-12JC OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27LV040A-12JIT/R vs AT27LV040A-12JC
M27V405-120K4TR 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27V405-120K4TR
Part Number Description Manufacturer Compare
M27C4001-10XC6X 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27C4001-10XC6X
AM27X040-125JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AT27LV040A-12JIT/R vs AM27X040-125JI
AT27C040-12JI OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT27LV040A-12JIT/R vs AT27C040-12JI
M27V405-120K1 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27V405-120K1
M27C4001-45XC6 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27C4001-45XC6
AT27C040-15RI OTP ROM, 512KX8, 150ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Atmel Corporation AT27LV040A-12JIT/R vs AT27C040-15RI
CY27C040-200JI OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AT27LV040A-12JIT/R vs CY27C040-200JI
M27C4001-70XC1 512KX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27C4001-70XC1
M27C4001-80C1TR 512KX8 OTPROM, 80ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27C4001-80C1TR
M27C4001-15XC1TR 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AT27LV040A-12JIT/R vs M27C4001-15XC1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV040A-12JIT/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV040A-12JIT/R by Atmel Corporation

  • Please alert me when AT27LV040A-12JIT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27LV040A-12JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV040A-12JIT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27LV040A-12JIT/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV040A-12JIT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV040A-12JIT/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: