Part Details for AT27LV010A-70JJ by Microchip Technology Inc
Overview of AT27LV010A-70JJ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Telecommunications
Medical Imaging
Part Details for AT27LV010A-70JJ
AT27LV010A-70JJ CAD Models
AT27LV010A-70JJ Part Data Attributes
|
AT27LV010A-70JJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV010A-70JJ
Microchip Technology Inc
OTP ROM, 128KX8, 70ns, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27LV010A-70JJ
This table gives cross-reference parts and alternative options found for AT27LV010A-70JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV010A-70JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV010A-70TU | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT27LV010A-70JJ vs AT27LV010A-70TU |
AT27LV010A-70TI | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT27LV010A-70JJ vs AT27LV010A-70TI |
AT27LV010A-70VI | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT27LV010A-70JJ vs AT27LV010A-70VI |
AT27LV010A-70VC | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 | Atmel Corporation | AT27LV010A-70JJ vs AT27LV010A-70VC |
AT27LV010A-70VJ | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, MO-142BA, VSOP-32 | Atmel Corporation | AT27LV010A-70JJ vs AT27LV010A-70VJ |