Part Details for AT27HC64-70LM/883 by Atmel Corporation
Overview of AT27HC64-70LM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27HC64-70LM/883
AT27HC64-70LM/883 CAD Models
AT27HC64-70LM/883 Part Data Attributes
|
AT27HC64-70LM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27HC64-70LM/883
Atmel Corporation
UVPROM, 8KX8, 70ns, CMOS, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.129 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AT27HC64-70LM/883
This table gives cross-reference parts and alternative options found for AT27HC64-70LM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC64-70LM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS57C71C-45CMB | UVPROM, 32KX8, 45ns, CMOS, CQCC32, | Waferscale Integration Inc | AT27HC64-70LM/883 vs WS57C71C-45CMB |
82009A13X | OTP ROM, 8KX8, 100ns, TTL, CQCC28 | Harris Semiconductor | AT27HC64-70LM/883 vs 82009A13X |
5962-01-428-6092 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, | Xicor Inc | AT27HC64-70LM/883 vs 5962-01-428-6092 |
X2864AKMB-45 | EEPROM, 8KX8, 450ns, Parallel, MOS, CPGA28, | Xicor Inc | AT27HC64-70LM/883 vs X2864AKMB-45 |
X28256EMB-35 | EEPROM, 32KX8, 350ns, Parallel, MOS, CQCC32, | Xicor Inc | AT27HC64-70LM/883 vs X28256EMB-35 |
X28C256BEMB-18 | EEPROM, 32KX8, 180ns, Parallel, CMOS, CQCC32, | Xicor Inc | AT27HC64-70LM/883 vs X28C256BEMB-18 |
WS27C256L-25CMB | UVPROM, 32KX8, 250ns, CMOS, CQCC32, | Waferscale Integration Inc | AT27HC64-70LM/883 vs WS27C256L-25CMB |
X2864BEMB-25 | EEPROM, 8KX8, 250ns, Parallel, MOS, CQCC32, | Xicor Inc | AT27HC64-70LM/883 vs X2864BEMB-25 |
X28256EM | EEPROM, 32KX8, 300ns, Parallel, MOS, CQCC32, | Xicor Inc | AT27HC64-70LM/883 vs X28256EM |
WS27C256F-12CMB | UVPROM, 32KX8, 120ns, CMOS, CQCC32, | Waferscale Integration Inc | AT27HC64-70LM/883 vs WS27C256F-12CMB |