Part Details for AT27CL010-20DM by Atmel Corporation
Overview of AT27CL010-20DM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9320DM | Rochester Electronics LLC | 9320DM |
Part Details for AT27CL010-20DM
AT27CL010-20DM CAD Models
AT27CL010-20DM Part Data Attributes
|
AT27CL010-20DM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27CL010-20DM
Atmel Corporation
UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27CL010-20DM
This table gives cross-reference parts and alternative options found for AT27CL010-20DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27CL010-20DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27CL010-20DI | UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | AT27CL010-20DM vs AT27CL010-20DI |
AM27C010-200DIB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27CL010-20DM vs AM27C010-200DIB |
TC571001D-20 | IC 128K X 8 UVPROM, 200 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | AT27CL010-20DM vs TC571001D-20 |
HN27C301AG-20 | 128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Renesas Electronics Corporation | AT27CL010-20DM vs HN27C301AG-20 |
NMC27C010Q20 | 128KX8 UVPROM, 200ns, CDIP32, CERAMIC, DIP-32 | Texas Instruments | AT27CL010-20DM vs NMC27C010Q20 |
AM27C010-200DE | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27CL010-20DM vs AM27C010-200DE |
DPV27C101-200M | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | Twilight Technology Inc | AT27CL010-20DM vs DPV27C101-200M |
AM27C010-200DEB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27CL010-20DM vs AM27C010-200DEB |
AM27C010-200DCB | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27CL010-20DM vs AM27C010-200DCB |
DPV27C101-200I | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | B&B Electronics Manufacturing Company | AT27CL010-20DM vs DPV27C101-200I |