Part Details for AT27C800-10JC by Atmel Corporation
Overview of AT27C800-10JC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AT27C800-10JC
AT27C800-10JC CAD Models
AT27C800-10JC Part Data Attributes
|
AT27C800-10JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C800-10JC
Atmel Corporation
OTP ROM, 512KX16, 100ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AT27C800-10JC
This table gives cross-reference parts and alternative options found for AT27C800-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C800-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C800-90K6TR | 512KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-90K6TR |
M27C800-120K1 | 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-120K1 |
M27C800-50K6TR | 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-50K6TR |
M27C800-150XK6 | 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-150XK6 |
M27C800-120K1TR | 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-120K1TR |
M27C800-70K1 | 512KX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-70K1 |
M27C800-50K1TR | 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-50K1TR |
M27C800-90XK6TR | 512KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-90XK6TR |
AM27C800-150JI | OTP ROM, 1MX8, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27C800-10JC vs AM27C800-150JI |
M27C800-50XK6 | 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C800-10JC vs M27C800-50XK6 |