Memory
AT27C512R-45TJ
Atmel Corporation
Description: OTP ROM, 64KX8, 45ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28

Overview of AT27C512R-45TJ by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for AT27C512R-45TJ by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C512R-45TJ by Atmel Corporation

AT27C512R-45TJ
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
11.8 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AT27C512R-45TJ
    Atmel Corporation
    OTP ROM, 64KX8, 45ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28
    VS

Alternate Parts for AT27C512R-45TJ

This table gives cross-reference parts and alternative options found for AT27C512R-45TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-45TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM27C512TE45L OTP ROM, 64KX8, 45ns, CMOS, PDSO28, PLASTIC, TSOP1-28 Fairchild Semiconductor Corporation AT27C512R-45TJ vs FM27C512TE45L
IS27HC512-45T OTP ROM, 64KX8, 45ns, CMOS, PDSO28, TSOP-28 Integrated Silicon Solution Inc AT27C512R-45TJ vs IS27HC512-45T
M27C512-45N1X 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-45TJ vs M27C512-45N1X
AT27I512R-45TI OTP ROM, 64KX8, 45ns, CMOS, PDSO28 Microchip Technology Inc AT27C512R-45TJ vs AT27I512R-45TI
M27C512-45XN1X 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-45TJ vs M27C512-45XN1X
M27C512-45XN3X 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-45TJ vs M27C512-45XN3X
FM27C512T45L OTP ROM, 64KX8, 45ns, CMOS, PDSO28, PLASTIC, TSOP1-28 Fairchild Semiconductor Corporation AT27C512R-45TJ vs FM27C512T45L
M27C512-45XN6X 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-45TJ vs M27C512-45XN6X
AT27C512R-45TIT/R OTP ROM, 64KX8, 45ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27C512R-45TJ vs AT27C512R-45TIT/R
M27C512-45N3X 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27C512R-45TJ vs M27C512-45N3X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C512R-45TJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C512R-45TJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C512R-45TJ would you like to use for your alert(s)?
  • Please alert me when AT27C512R-45TJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C512R-45TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C512R-45TJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C512R-45TJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C512R-45TJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C512R-45TJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: