Part Details for AT27C4096-15TIT/R by Atmel Corporation
Overview of AT27C4096-15TIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27C4096-15TIT/R
AT27C4096-15TIT/R CAD Models
AT27C4096-15TIT/R Part Data Attributes
|
AT27C4096-15TIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C4096-15TIT/R
Atmel Corporation
OTP ROM, 256KX16, 150ns, CMOS, PDSO40, PLASTIC, TSOP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for AT27C4096-15TIT/R
This table gives cross-reference parts and alternative options found for AT27C4096-15TIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C4096-15TIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV4096-15TC | OTP ROM, 256KX16, 150ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT27C4096-15TIT/R vs AT27LV4096-15TC |
AT27C4096-15TI | OTP ROM, 256KX16, 150ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT27C4096-15TIT/R vs AT27C4096-15TI |
AT27C4096-15TC | OTP ROM, 256KX16, 150ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT27C4096-15TIT/R vs AT27C4096-15TC |
AT27C4096-15TC | OTP ROM, 256KX16, 150ns, CMOS, PDSO40 | Microchip Technology Inc | AT27C4096-15TIT/R vs AT27C4096-15TC |
AT27C4096-15TI | OTP ROM, 256KX16, 150ns, CMOS, PDSO40 | Microchip Technology Inc | AT27C4096-15TIT/R vs AT27C4096-15TI |
M27C4002-15XN6X | 256KX16 OTPROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27C4096-15TIT/R vs M27C4002-15XN6X |
AT27C4096-15TCT/R | OTP ROM, 256KX16, 150ns, CMOS, PDSO40 | Microchip Technology Inc | AT27C4096-15TIT/R vs AT27C4096-15TCT/R |
AT27C4096-15TCT/R | OTP ROM, 256KX16, 150ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | AT27C4096-15TIT/R vs AT27C4096-15TCT/R |
M27C4002-15N6X | 256KX16 OTPROM, 150ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27C4096-15TIT/R vs M27C4002-15N6X |
AT27C4096-15TIT/R | OTP ROM, 256KX16, 150ns, CMOS, PDSO40 | Microchip Technology Inc | AT27C4096-15TIT/R vs AT27C4096-15TIT/R |