Part Details for AT27C256-25RC by Microchip Technology Inc
Overview of AT27C256-25RC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27C256-25RC
AT27C256-25RC CAD Models
AT27C256-25RC Part Data Attributes
|
AT27C256-25RC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C256-25RC
Microchip Technology Inc
Memory IC
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AT27C256-25RC
This table gives cross-reference parts and alternative options found for AT27C256-25RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256-25RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27LV256T-25I/SO | 32K X 8 OTPROM, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | AT27C256-25RC vs 27LV256T-25I/SO |
CAT28LV256T14-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | AT27C256-25RC vs CAT28LV256T14-30TE13 |
27C256-90D | OTP ROM, 32KX8, 90ns, CMOS, PDSO28 | YAGEO Corporation | AT27C256-25RC vs 27C256-90D |
AT27LV256A-15RI | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27C256-25RC vs AT27LV256A-15RI |
AM28F256-70FI | Flash, 32KX8, 70ns, PDSO32, TSOP2-32 | Spansion | AT27C256-25RC vs AM28F256-70FI |
AM27C256-90EC | OTP ROM, 32KX8, 90ns, CMOS, PDSO32, TSOP-32 | AMD | AT27C256-25RC vs AM27C256-90EC |
AT27LV256R-15RC | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27C256-25RC vs AT27LV256R-15RC |
CAT28C256T14-20TE13 | 32KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | AT27C256-25RC vs CAT28C256T14-20TE13 |
MX27C256TC-10 | OTP ROM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Macronix International Co Ltd | AT27C256-25RC vs MX27C256TC-10 |
AT27LV256R-12RI | OTP ROM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27C256-25RC vs AT27LV256R-12RI |