Part Details for AT27C1024L-17DM/883 by Atmel Corporation
Overview of AT27C1024L-17DM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for AT27C1024L-17DM/883
AT27C1024L-17DM/883 CAD Models
AT27C1024L-17DM/883 Part Data Attributes
|
AT27C1024L-17DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C1024L-17DM/883
Atmel Corporation
UVPROM, 64KX16, 170ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.047 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C1024L-17DM/883
This table gives cross-reference parts and alternative options found for AT27C1024L-17DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024L-17DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024L-17DM2 | EPROM, 64KX16, 170ns, CMOS, CDIP40 | Atmel Corporation | AT27C1024L-17DM/883 vs AT27C1024L-17DM2 |
AT27C1024L-17DI | UVPROM, 64KX16, 170ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024L-17DM/883 vs AT27C1024L-17DI |
AM27C1024-170DE | UVPROM, 64KX16, 170ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | AT27C1024L-17DM/883 vs AM27C1024-170DE |
AT27C1024-17DM | UVPROM, 64KX16, 170ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024L-17DM/883 vs AT27C1024-17DM |
AT27C1024L-17DM | UVPROM, 64KX16, 170ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024L-17DM/883 vs AT27C1024L-17DM |
AT27C1024L-17DC2 | EPROM, 64KX16, 170ns, CMOS, CDIP40 | Atmel Corporation | AT27C1024L-17DM/883 vs AT27C1024L-17DC2 |
AT27C1024L-17DI2 | EPROM, 64KX16, 170ns, CMOS, CDIP40 | Atmel Corporation | AT27C1024L-17DM/883 vs AT27C1024L-17DI2 |