Part Details for AT27C1024-45JI by Atmel Corporation
Overview of AT27C1024-45JI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for AT27C1024-45JI
AT27C1024-45JI CAD Models
AT27C1024-45JI Part Data Attributes
|
AT27C1024-45JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C1024-45JI
Atmel Corporation
OTP ROM, 64KX16, 45ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.586 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AT27C1024-45JI
This table gives cross-reference parts and alternative options found for AT27C1024-45JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-45JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024-45JCT/R | OTP ROM, 64KX16, 45ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C1024-45JI vs AT27C1024-45JCT/R |
AT27C1024-45JU-T | IC OTP 1MBIT 45NS 44PLCC | Microchip Technology Inc | AT27C1024-45JI vs AT27C1024-45JU-T |
M27C1024-45C1 | 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C1024-45JI vs M27C1024-45C1 |
AT27C1024-45JJ | OTP ROM, 64KX16, 45ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AT27C1024-45JI vs AT27C1024-45JJ |
M27C1024-45C1TR | 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C1024-45JI vs M27C1024-45C1TR |
AT27C1024-45JIT/R | OTP ROM, 64KX16, 45ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C1024-45JI vs AT27C1024-45JIT/R |
AT27C1024-45JU | IC OTP 1MBIT 45NS 44PLCC | Microchip Technology Inc | AT27C1024-45JI vs AT27C1024-45JU |