Memory
AT27C1024-10KI
Atmel Corporation
Description: UVPROM, 64KX16, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44

Overview of AT27C1024-10KI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ZLED7010KITD1 Renesas Electronics Corporation Demo Kit for ZLED7010
ZSC31010KITV2P1 Renesas Electronics Corporation Evaluation Kit for ZSC31010
ZSPM8010KITV1P1 Renesas Electronics Corporation ZSPM8010 Evaluation Kit for the ZSPM9010 DrMOS

CAD Models for AT27C1024-10KI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C1024-10KI by Atmel Corporation

AT27C1024-10KI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LCC
Package Description
WQCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
S-CQCC-J44
JESD-609 Code
e0
Length
16.65 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM MODULE
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.65 mm
Want to compare parts?
  1. AT27C1024-10KI
    Atmel Corporation
    UVPROM, 64KX16, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44
    VS

Alternate Parts for AT27C1024-10KI

This table gives cross-reference parts and alternative options found for AT27C1024-10KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-10KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C1024-10KC UVPROM, 64KX16, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44 Atmel Corporation AT27C1024-10KI vs AT27C1024-10KC
Part Number Description Manufacturer Compare
27C1024DESC05XA UVPROM, 64KX16, 150ns, CMOS, CQCC44, CERAMIC, LCC-44 Teledyne e2v AT27C1024-10KI vs 27C1024DESC05XA
M27V102-100F6 64KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics AT27C1024-10KI vs M27V102-100F6
AM27C1024-85DI UVPROM, 64KX16, 85ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AT27C1024-10KI vs AM27C1024-85DI
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AT27C1024-10KI vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AT27C1024-10KI vs AM27C1024-125DI
AT27C1024-25LC UVPROM, 64KX16, 250ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AT27C1024-10KI vs AT27C1024-25LC
AM27C1024-175DI UVPROM, 64KX16, 170ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AT27C1024-10KI vs AM27C1024-175DI
AT27HC1024-90DM UVPROM, 64KX16, 90ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation AT27C1024-10KI vs AT27HC1024-90DM
AT27HC1024-90KM/883 UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation AT27C1024-10KI vs AT27HC1024-90KM/883
M27C1024-20F7X 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics AT27C1024-10KI vs M27C1024-20F7X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C1024-10KI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C1024-10KI by Atmel Corporation

  • Please alert me when AT27C1024-10KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C1024-10KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C1024-10KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C1024-10KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C1024-10KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C1024-10KI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: