Part Details for AT27C020-90JU by Microchip Technology Inc
Overview of AT27C020-90JU by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT27C020-90JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4265
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:256K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C020-90JU RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
84AC0803
|
Newark | 90Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C020-90JU RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.3300 | Buy Now |
DISTI #
AT27C020-90JU-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1935 In Stock |
|
$3.9700 / $4.2900 | Buy Now |
DISTI #
AT27C020-90JU
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 90ns 32-Pin PLCC - Rail/Tube (Alt: AT27C020-90JU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 14 |
|
$3.9700 / $4.2900 | Buy Now |
DISTI #
556-AT27C020-90JU
|
Mouser Electronics | EPROM OTP 2Mb (256K X 8) 5V - 90NS RoHS: Compliant | 1309 |
|
$3.9700 / $4.2900 | Buy Now |
DISTI #
VBF:5286_07152514
|
Arrow Electronics | EPROM OTP 2M-bit 256K x 8 90ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2309 | Americas - 403 |
|
$3.8620 / $4.0210 | Buy Now |
DISTI #
V36:1790_07152514
|
Arrow Electronics | EPROM OTP 2M-bit 256K x 8 90ns 32-Pin PLCC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 4 Weeks Date Code: 2311 | Americas - 122 |
|
$3.8100 / $4.0170 | Buy Now |
DISTI #
AT27C020-90JU
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
6603 Alternates Available |
|
$3.5500 / $4.2900 | Buy Now |
|
Future Electronics | AT27C020 Series 2 Mb (256 K x 8) 5.5 V One-time Programmable Read-only Memory RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 32 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (256K x 8) - 90ns - 32-Pin PLCC - Tube RoHS: Compliant |
224 In Stock 8704 Factory Stock |
|
$3.4800 / $4.1200 | Buy Now |
Part Details for AT27C020-90JU
AT27C020-90JU CAD Models
AT27C020-90JU Part Data Attributes
|
AT27C020-90JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C020-90JU
Microchip Technology Inc
IC OTP 2MBIT 90NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
Alternate Parts for AT27C020-90JU
This table gives cross-reference parts and alternative options found for AT27C020-90JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C020-90JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C020-90JU | Atmel Corporation | Check for Price | OTP ROM, 256KX8, 90ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | AT27C020-90JU vs AT27C020-90JU |