Memory
AT27C020-12PK
Description: OTP ROM, 256KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of AT27C020-12PK by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense

CAD Models for AT27C020-12PK by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C020-12PK by Atmel Corporation

AT27C020-12PK
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e3
Length
42.05 mm
Memory Density
2097152 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27C020-12PK
    Atmel Corporation
    OTP ROM, 256KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for AT27C020-12PK

This table gives cross-reference parts and alternative options found for AT27C020-12PK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C020-12PK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C020-120PC OTP ROM, 256KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AT27C020-12PK vs AM27C020-120PC
AM27X020-120PI OTP ROM, 256KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AT27C020-12PK vs AM27X020-120PI
M27C2001-12XB1TR 256KX8 OTPROM, 120ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics AT27C020-12PK vs M27C2001-12XB1TR
M27C2001-12XB6X 256KX8 OTPROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT27C020-12PK vs M27C2001-12XB6X
AM27X020-120PI OTP ROM, 256KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD AT27C020-12PK vs AM27X020-120PI
MSM27C2000ZBRS OTP ROM, 256KX8, 120ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 OKI Electric Industry Co Ltd AT27C020-12PK vs MSM27C2000ZBRS
AM27C020-120PI OTP ROM, 256KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AT27C020-12PK vs AM27C020-120PI
AT27C020-12PK OTP ROM, 256KX8, 120ns, CMOS, PDIP32 Microchip Technology Inc AT27C020-12PK vs AT27C020-12PK
AM27X020-120PC OTP ROM, 256KX8, 120ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD AT27C020-12PK vs AM27X020-120PC
CY27C020-120DMB OTP ROM, 256KX8, 120ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor AT27C020-12PK vs CY27C020-120DMB
Part Number Description Manufacturer Compare
W49F002U-12BN 256KX8 FLASH 5V PROM, 120ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp AT27C020-12PK vs W49F002U-12BN
DPE256S8N-17B EEPROM Module, 256KX8, 170ns, Parallel, CMOS B&B Electronics Manufacturing Company AT27C020-12PK vs DPE256S8N-17B
DPE256S8N-30C EEPROM Module, 256KX8, 300ns, Parallel, CMOS B&B Electronics Manufacturing Company AT27C020-12PK vs DPE256S8N-30C
NM27C020Q150 256KX8 UVPROM, 150ns, CDIP32, WINDOWED, CERAMIC, DIP-32 Texas Instruments AT27C020-12PK vs NM27C020Q150
W49F002U-90BN 256KX8 FLASH 5V PROM, 90ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp AT27C020-12PK vs W49F002U-90BN
W49F002U-70BN 256KX8 FLASH 5V PROM, 70ns, PDIP32, PLASTIC, DIP-32 Winbond Electronics Corp AT27C020-12PK vs W49F002U-70BN
SST27SF020-70-3C-PHE Flash, 256KX8, 70ns, PDIP28, LEAD FREE, PLASTIC, MO-015AH, DIP-28 Silicon Storage Technology AT27C020-12PK vs SST27SF020-70-3C-PHE
M29F002NT-70XP1 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT27C020-12PK vs M29F002NT-70XP1
M29F002T-90XP1 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT27C020-12PK vs M29F002T-90XP1
CAT28F020LI-12 IC 256K X 8 FLASH 12V PROM, 120 ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32, Programmable ROM onsemi AT27C020-12PK vs CAT28F020LI-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C020-12PK by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C020-12PK by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27C020-12PK would you like to use for your alert(s)?
  • Please alert me when AT27C020-12PK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C020-12PK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C020-12PK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C020-12PK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C020-12PK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C020-12PK by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: