Part Details for AT27C010-70TI by Atmel Corporation
Overview of AT27C010-70TI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for AT27C010-70TI
AT27C010-70TI CAD Models
AT27C010-70TI Part Data Attributes:
|
AT27C010-70TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C010-70TI
Atmel Corporation
OTP ROM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27C010-70TI
This table gives cross-reference parts and alternative options found for AT27C010-70TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C010-70TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C010L-70TIT/R | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT27C010-70TI vs AT27C010L-70TIT/R |
AT27C010-70TJ | OTP ROM, 128KX8, 70ns, CMOS, PDSO32 | Microchip Technology Inc | AT27C010-70TI vs AT27C010-70TJ |
IS27HC010-70T | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | AT27C010-70TI vs IS27HC010-70T |
AT27C010L-70TCT/R | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT27C010-70TI vs AT27C010L-70TCT/R |
AT27C010-70TIT/R | OTP ROM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT27C010-70TI vs AT27C010-70TIT/R |