Part Details for AT27C010-70JJ by Atmel Corporation
Overview of AT27C010-70JJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27C010-70JJ
AT27C010-70JJ CAD Models
AT27C010-70JJ Part Data Attributes
|
AT27C010-70JJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C010-70JJ
Atmel Corporation
OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C010-70JJ
This table gives cross-reference parts and alternative options found for AT27C010-70JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C010-70JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS27HC010-70PLI | Integrated Silicon Solution Inc | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs IS27HC010-70PLI |
NM27C010VE70X | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs NM27C010VE70X |
CY27H010-70JC | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs CY27H010-70JC |
AM27X010-70JI | AMD | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs AM27X010-70JI |
CY27C010-70JCT | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs CY27C010-70JCT |
CY27C010-70JIR | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs CY27C010-70JIR |
CY27C010-70JC | Rochester Electronics LLC | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs CY27C010-70JC |
CY27C010-70JI | Cypress Semiconductor | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs CY27C010-70JI |
NM27C010V70X | Fairchild Semiconductor Corporation | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs NM27C010V70X |
AM27X010-70JIXXXXX | AMD | Check for Price | OTP ROM, 128KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C010-70JJ vs AM27X010-70JIXXXXX |