Part Details for AT27BV512-12TI by Atmel Corporation
Overview of AT27BV512-12TI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27BV512-12TI
AT27BV512-12TI CAD Models
AT27BV512-12TI Part Data Attributes
|
AT27BV512-12TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27BV512-12TI
Atmel Corporation
OTP ROM, 64KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27BV512-12TI
This table gives cross-reference parts and alternative options found for AT27BV512-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV512-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27BV512-12TC | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27BV512-12TI vs AT27BV512-12TC |
AT27C512R-12TIT/R | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27BV512-12TI vs AT27C512R-12TIT/R |
M27C512-12N3X | 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27BV512-12TI vs M27C512-12N3X |
M27C512-12XN6X | 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27BV512-12TI vs M27C512-12XN6X |
27C512A-12E/VS | 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | AT27BV512-12TI vs 27C512A-12E/VS |
27C512A-12/VS | 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | AT27BV512-12TI vs 27C512A-12/VS |
M27C512-12N6X | 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27BV512-12TI vs M27C512-12N6X |
AT27I512R-12TI | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27BV512-12TI vs AT27I512R-12TI |
AT27LV512R-12TCT/R | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27BV512-12TI vs AT27LV512R-12TCT/R |
M27C512-12N1X | 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27BV512-12TI vs M27C512-12N1X |