Memory
AT27BV4096-15VC
Atmel Corporation
Description: OTP ROM, 256KX16, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40

Overview of AT27BV4096-15VC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AT27BV4096-15VC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27BV4096-15VC by Atmel Corporation

AT27BV4096-15VC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP1
Package Description
10 X 14 MM, PLASTIC, MO-142CA, TSOP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
Microchip
Access Time-Max
150 ns
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
12.4 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.56,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
10 mm
Want to compare parts?
  1. AT27BV4096-15VC
    Atmel Corporation
    OTP ROM, 256KX16, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40
    VS

Related Parts for AT27BV4096-15VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27BV4096-15VC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27BV4096-15VC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27BV4096-15VC would you like to use for your alert(s)?
  • Please alert me when AT27BV4096-15VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27BV4096-15VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27BV4096-15VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27BV4096-15VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27BV4096-15VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27BV4096-15VC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: