Part Details for AT27BV040-12TC by Atmel Corporation
Overview of AT27BV040-12TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69057-012TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Part Details for AT27BV040-12TC
AT27BV040-12TC CAD Models
AT27BV040-12TC Part Data Attributes
|
AT27BV040-12TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27BV040-12TC
Atmel Corporation
OTP ROM, 512KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27BV040-12TC
This table gives cross-reference parts and alternative options found for AT27BV040-12TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV040-12TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27W401-120N6TR | 512KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | AT27BV040-12TC vs M27W401-120N6TR |
M27V405-120N6TR | 512KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT27BV040-12TC vs M27V405-120N6TR |
M27V405-120N4TR | 512KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT27BV040-12TC vs M27V405-120N4TR |
AT27LV040A-12TI | OTP ROM, 512KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | AT27BV040-12TC vs AT27LV040A-12TI |
AT27BV040-12TCT/R | OTP ROM, 512KX8, 120ns, CMOS, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT27BV040-12TC vs AT27BV040-12TCT/R |
M27V405-120N5TR | 512KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT27BV040-12TC vs M27V405-120N5TR |
M27V405-120N1TR | 512KX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT27BV040-12TC vs M27V405-120N1TR |