AT25SF161B-SHD-T
Description: 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel

Overview of AT25SF161B-SHD-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AT25SF161B-MHB-T Renesas Electronics Corporation 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support
AT25SF161B-UUB-T Renesas Electronics Corporation 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support
AT25SF161B-SSHB-T Renesas Electronics Corporation 16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support

Price & Stock for AT25SF161B-SHD-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1695-AT25SF161B-SHD-TCT-ND
DigiKey IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7945
In Stock
  • 1 $0.6200
  • 10 $0.5680
  • 25 $0.5608
  • 50 $0.5572
  • 100 $0.4983
  • 250 $0.4941
  • 500 $0.4868
  • 1,000 $0.4693
  • 2,000 $0.4561
  • 4,000 $0.4323
  • 6,000 $0.4275
  • 10,000 $0.4247
  • 14,000 $0.4135
$0.4135 / $0.6200 Buy Now
DISTI # AT25SF161B-SHD-T
Avnet Americas NOR Flash 16Mbit 2M X 8 Serial-SPI 2.5V to 3.6V 8-Pin SOP T/R - Tape and Reel (Alt: AT25SF161B-SHD-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.3915
  • 4,000 $0.3834
  • 8,000 $0.3753
  • 12,000 $0.3672
  • 16,000 $0.3591
  • 20,000 $0.3510
  • 200,000 $0.3429
$0.3429 / $0.3915 Buy Now
DISTI # 724-AT25SF161B-SHD-T
Mouser Electronics NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash RoHS: Compliant 8352
  • 1 $0.6100
  • 10 $0.5500
  • 100 $0.4880
  • 500 $0.4790
  • 1,000 $0.4620
  • 2,000 $0.4400
  • 4,000 $0.4210
$0.4210 / $0.6100 Buy Now
Renesas Electronics America IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Container: Tape & Reel (TR) 7945
  • 1 $0.6200
  • 10 $0.5680
  • 25 $0.5608
  • 50 $0.5572
  • 100 $0.4983
  • 250 $0.4941
  • 500 $0.4868
  • 1,000 $0.4693
  • 2,000 $0.4561
$0.4561 / $0.6200 Buy Now
DISTI # SMC-AT25SF161B-SHD-T
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2745
RFQ
DISTI # AT25SF161B-SHD-T
Avnet Silica NOR Flash 16Mbit 2M X 8 Serial-SPI 2.5V to 3.6V 8-Pin SOP T/R (Alt: AT25SF161B-SHD-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Silica - 2000
Buy Now

CAD Models for AT25SF161B-SHD-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT25SF161B-SHD-T by Renesas Electronics Corporation

AT25SF161B-SHD-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC-W
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Clock Frequency-Max (fCLK)
108 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
5.29 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Seated Height-Max
2.16 mm
Serial Bus Type
QSPI
Standby Current-Max
0.00003 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.24 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. AT25SF161B-SHD-T
    Renesas Electronics Corporation
    16Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support, SOIC-W, 2000/Tape & Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25SF161B-SHD-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25SF161B-SHD-T by Renesas Electronics Corporation

  • Please alert me when AT25SF161B-SHD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25SF161B-SHD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25SF161B-SHD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25SF161B-SHD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25SF161B-SHD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25SF161B-SHD-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: