-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 570/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE40-SHN-B | Renesas Electronics Corporation | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE40-MHN-T | Renesas Electronics Corporation | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE40-SHN-T | Renesas Electronics Corporation | 4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3354
|
Newark | 4 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Dfn 5X6 (Tray), Single Spi Dataflash (Micron M25Pe Replacement) Rohs Compliant: Yes |Renesas AT25PE40-MHN-Y RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $1.3400 | Buy Now |
DISTI #
1695-AT25PE40-MHN-Y-ND
|
DigiKey | IC FLASH 4MBIT SPI 8UDFN Min Qty: 1710 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0544 | Buy Now |
DISTI #
AT25PE40-MHN-Y
|
Avnet Americas | Page Erase Serial Flash Memory 4Mb 1.65V to 3.6V 8-Pin UDFN Surface Mount Tray - Trays (Alt: AT25PE40-MHN-Y) RoHS: Compliant Min Qty: 1710 Package Multiple: 570 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.9144 / $1.0440 | Buy Now |
DISTI #
988-AT25PE40-MHN-Y
|
Mouser Electronics | NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) RoHS: Compliant | 0 |
|
$1.0300 / $1.1800 | Order Now |
DISTI #
AT25PE40-MHNY
|
TME | IC: FLASH memory, 4MbFLASH, SPI / RapidS, 85MHz, 2.3÷3.6V, uDFN8 Min Qty: 570 | 0 |
|
$0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25PE40-MHN-Y
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25PE40-MHN-Y
Renesas Electronics Corporation
4Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 570/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT FREQUENCY 70 MHZ AT 1.65 TO 3.6 V SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |