-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, SOIC-N, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DN256-SSHF-B | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DN256-SSHF-T | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DN256-XMHF-B | Renesas Electronics Corporation | 256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3324
|
Newark | 256 Kbit, 3.0V (2.3V To 3.6V), -40C To 85C, Soic-N 150Mil (Tape & Reel), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25DN256-SSHF-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1120-1-ND
|
DigiKey | IC FLASH 256KBIT SPI 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2553 / $0.4000 | Buy Now |
DISTI #
AT25DN256-SSHF-T
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 256Kbit 256K x 1bit 6ns 8-Pin SOIC N T/R - Tape and Reel (Alt: AT25DN256-SSHF-T) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2159 / $0.2465 | Buy Now |
DISTI #
988-AT25DN256-SSHF-T
|
Mouser Electronics | NOR Flash 256 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash RoHS: Compliant | 6876 |
|
$0.2530 / $0.4100 | Buy Now |
DISTI #
AT25DN256-SSHF-T
|
Avnet Silica | Flash Serial-SPI 2.5V/3.3V 256Kbit 256K x 1bit 6ns 8-Pin SOIC N T/R (Alt: AT25DN256-SSHF-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DN256-SSHF-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DN256-SSHF-T
Renesas Electronics Corporation
256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, SOIC-N, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |