There are no models available for this part yet.
Overview of AT25DF081-MH-1.8 by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF081A-SH-B | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-MH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory | |
AT25DF081A-SH-T | Renesas Electronics Corporation | 8Mbit 2.7V Minimum SPI Serial Flash Memory |
CAD Models for AT25DF081-MH-1.8 by Atmel Corporation
Part Data Attributes for AT25DF081-MH-1.8 by Atmel Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
DFN
|
Package Description
|
HVSON,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
66 MHz
|
Data Retention Time-Min
|
20
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
6 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
1.8 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
1.95 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Type
|
NOR TYPE
|
Width
|
4.9 mm
|
Alternate Parts for AT25DF081-MH-1.8
This table gives cross-reference parts and alternative options found for AT25DF081-MH-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF081-MH-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P40-VMP6G | 512K X 8 FLASH 2.7V PROM, PDSO8, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | AT25DF081-MH-1.8 vs M25P40-VMP6G |
M25P64-VME6 | 8MX8 FLASH 2.7V PROM, DSO8, 8 X 6 MM, VDFPN-8 | STMicroelectronics | AT25DF081-MH-1.8 vs M25P64-VME6 |
M25P10-AVMP6G | Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT25DF081-MH-1.8 vs M25P10-AVMP6G |
M25PE40-VMP6TP | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT25DF081-MH-1.8 vs M25PE40-VMP6TP |
AT25DF041A-MH-Y | Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT25DF081-MH-1.8 vs AT25DF041A-MH-Y |
M25PE10-VMP6TG | Flash, 128KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT25DF081-MH-1.8 vs M25PE10-VMP6TG |
M25P20-VMP6TP | 256K X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | STMicroelectronics | AT25DF081-MH-1.8 vs M25P20-VMP6TP |
M25P40-VMP6T | 512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | STMicroelectronics | AT25DF081-MH-1.8 vs M25P40-VMP6T |
M45PE40-VMP6T | Flash, 512KX8, 6 X 5 MM, PLASTIC, VDFPN-8 | Numonyx Memory Solutions | AT25DF081-MH-1.8 vs M45PE40-VMP6T |
M25P10-AVMP6TP | 128K X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 | STMicroelectronics | AT25DF081-MH-1.8 vs M25P10-AVMP6TP |