Part Details for AT25640B-XHL-T by Microchip Technology Inc
Overview of AT25640B-XHL-T by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25640B-XHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4256
|
Newark | Serial Eeprom, 64Kbit, 20Mhz, Tssop-8, Memory Configuration:8K X 8Bit, Interfaces:Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT25640B-XHL-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5720 | Buy Now |
DISTI #
AT25640B-XHL-TCT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35092 In Stock |
|
$0.5500 / $0.6100 | Buy Now |
DISTI #
AT25640B-XHL-T
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT25640B-XHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5261 / $0.5900 | Buy Now |
DISTI #
556-AT25640B-XHL-T
|
Mouser Electronics | EEPROM 64K Density SPI 8,192 x 8 Organ RoHS: Compliant | 7084 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
V72:2272_07455387
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 Container: Cut Strips | Americas - 5734 |
|
$0.5638 / $0.6309 | Buy Now |
DISTI #
AT25640B-XHL-T
|
Microchip Technology Inc | 64Kb SPI EE 1.8-5.5V, 20MHz, Ind Temp, 8-TSSOP, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4800 / $0.5900 | Buy Now |
|
Future Electronics | AT25640B Series 64 Kb (8 K x 8) 5.5 V Surface Mount SPI Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.5080 / $0.5390 | Buy Now |
DISTI #
71289800
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2338 | Americas - 5734 |
|
$0.5638 / $0.6213 | Buy Now |
DISTI #
69881423
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2332 | Americas - 5000 |
|
$0.6734 / $0.7007 | Buy Now |
Part Details for AT25640B-XHL-T
AT25640B-XHL-T CAD Models
AT25640B-XHL-T Part Data Attributes
|
AT25640B-XHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25640B-XHL-T
Microchip Technology Inc
IC EEPROM 64KBIT 20MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 32 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25640B-XHL-T
This table gives cross-reference parts and alternative options found for AT25640B-XHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25640B-XHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25640B-XPDGV-T | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25640B-XHL-T vs AT25640B-XPDGV-T |
AT25640B-XHL-T | EEPROM, 8KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25640B-XHL-T vs AT25640B-XHL-T |
AT25640B-XHL-B | IC EEPROM 64KBIT 20MHZ 8TSSOP | Microchip Technology Inc | AT25640B-XHL-T vs AT25640B-XHL-B |
AT25640B-XHL-B | EEPROM, 8KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25640B-XHL-T vs AT25640B-XHL-B |
AT25640B-XPD-T | EEPROM, 8KX8, Serial, CMOS, PDSO8, 4.40 MM, HALOGEN AND LEAD FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25640B-XHL-T vs AT25640B-XPD-T |