-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 32KBIT 20MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4244
|
Newark | 1.8-5.5V, 20Mhz, Ind Temp, 8-Soic-N 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT25320B-SSHL-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4700 | Buy Now |
DISTI #
AT25320B-SSHL-TCT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3638 In Stock |
|
$0.4841 / $0.5200 | Buy Now |
DISTI #
AT25320B-SSHL-T
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT25320B-SSHL-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
556-AT25320B-SSHL-T
|
Mouser Electronics | EEPROM 32K Density SPI 4,096 x 8 Organ RoHS: Compliant | 17003 |
|
$0.4500 / $0.5000 | Buy Now |
DISTI #
AT25320B-SSHL-T
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes | 200000 |
|
$0.4200 / $0.5000 | Buy Now |
|
Future Electronics | AT25320B Series 32 Kb (4 K x 8) 1.8 V Surface Mount SPI Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 4000Reel |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 32Kbit (4K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
3000 In Stock 228000 Factory Stock |
|
$0.4217 / $0.4549 | Buy Now |
|
NAC | 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 184000 |
|
$0.4500 / $0.5500 | Buy Now |
DISTI #
AT25320B-SSHL-T
|
Avnet Silica | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: AT25320B-SSHL-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT25320B-SSHL-T
|
EBV Elektronik | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: AT25320B-SSHL-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25320B-SSHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25320B-SSHL-T
Microchip Technology Inc
IC EEPROM 32KBIT 20MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 32 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25320B-SSHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25320B-SSHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25320B-SSHL-T-899 | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25320B-SSHL-T vs AT25320B-SSHL-T-899 |
AT25320B-SSPD-T | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25320B-SSHL-T vs AT25320B-SSPD-T |
AT25320B-SSHL-B | IC EEPROM 32KBIT 20MHZ 8SOIC | Microchip Technology Inc | AT25320B-SSHL-T vs AT25320B-SSHL-B |
AT25320B-SSHL-B | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25320B-SSHL-T vs AT25320B-SSHL-B |
AT25320B-SSHL-T | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25320B-SSHL-T vs AT25320B-SSHL-T |
AT25320B-SSPD-T | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25320B-SSHL-T vs AT25320B-SSPD-T |
AT25320B-SSHL-T-537 | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25320B-SSHL-T vs AT25320B-SSHL-T-537 |