-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 4KX8, Serial, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2733
|
Newark | 1.8-5.5V, 20Mhz, Ind Tmp, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT25320B-MAHL-E Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 | Buy Now |
DISTI #
AT25320B-MAHL-ECT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 20MHZ 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29400 In Stock |
|
$0.5047 / $0.5600 | Buy Now |
DISTI #
AT25320B-MAHL-E
|
Avnet Americas | MCCAT25320B-MAHL-E - Tape and Reel (Alt: AT25320B-MAHL-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
579-AT25320B-MAHL-E
|
Mouser Electronics | EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN RoHS: Compliant | 13750 |
|
$0.4880 / $0.5300 | Buy Now |
DISTI #
AT25320B-MAHL-E
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.4500 / $0.5400 | Buy Now |
|
Future Electronics | AT25320 Series 32 Kb (4K x 8) 1.8 V SPI Interface EEPROM Memory IC- UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 32Kbit (4K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin UDFN EP - Tape&Reel | 15000 Factory Stock |
|
$0.4738 / $1.3320 | Buy Now |
|
Ameya Holding Limited | 15000 |
|
RFQ | ||
|
NAC | 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 15000 | 30000 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
AT25320B-MAHL-E
|
Avnet Silica | MCCAT25320B-MAHL-E (Alt: AT25320B-MAHL-E) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25320B-MAHL-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25320B-MAHL-E
Microchip Technology Inc
EEPROM, 4KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Page Size | 32 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25320B-MAHL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25320B-MAHL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25320B-MA9MGV-T | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25320B-MAHL-E vs AT25320B-MA9MGV-T |
AT25320B-MAHL-T | EEPROM, 4KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | AT25320B-MAHL-E vs AT25320B-MAHL-T |
AT25320AY6-10YH-1.8 | EEPROM, 4KX8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, DFN-8 | Atmel Corporation | AT25320B-MAHL-E vs AT25320AY6-10YH-1.8 |
AT25320B-MAPDGV-E | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25320B-MAHL-E vs AT25320B-MAPDGV-E |
AT25320B-MAPDGV-T | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25320B-MAHL-E vs AT25320B-MAPDGV-T |