Part Details for AT25256BN-SH by Microchip Technology Inc
Overview of AT25256BN-SH by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT25256BN-SH
AT25256BN-SH CAD Models
AT25256BN-SH Part Data Attributes
|
AT25256BN-SH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25256BN-SH
Microchip Technology Inc
EEPROM, 32KX8, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT OPERATE AT 10 AND 5 MHZ FREQUENCY AT 2.5 TO 5.5 V AND 1.8 TO 5.5 V SUPPLY VOLTAGE RESPECTIVELY | |
Clock Frequency-Max (fCLK) | 20 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT25256BN-SH
This table gives cross-reference parts and alternative options found for AT25256BN-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256BN-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95256RMB6TP | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256RMB6TP |
M95256RMB3TG | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256RMB3TG |
M95256-RMC6G | SPI BUS SERIAL EEPROM | STMicroelectronics | AT25256BN-SH vs M95256-RMC6G |
M95256RMC6P | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256RMC6P |
M95256RMC6TP | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256RMC6TP |
M95256-DRMC3G | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256-DRMC3G |
M95256RMC3TG | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256RMC3TG |
M95256-RMC6P | SPI BUS SERIAL EEPROM | STMicroelectronics | AT25256BN-SH vs M95256-RMC6P |
M95256-DRMB3TP | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256-DRMB3TP |
M95256RMC3G | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | AT25256BN-SH vs M95256RMC3G |