Memory
AT25160T1-10TI-1.8T/R
Atmel Corporation
Description: EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14

Overview of AT25160T1-10TI-1.8T/R by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT25160T1-10TI-1.8T/R by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25160T1-10TI-1.8T/R by Atmel Corporation

AT25160T1-10TI-1.8T/R
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.5 MHz
JESD-30 Code
R-PDSO-G14
Length
5 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
14
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
20 ms
Want to compare parts?
  1. AT25160T1-10TI-1.8T/R
    Atmel Corporation
    EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14
    VS

Alternate Parts for AT25160T1-10TI-1.8T/R

This table gives cross-reference parts and alternative options found for AT25160T1-10TI-1.8T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25160T1-10TI-1.8T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25160T1-10TC-1.8T/R EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14 Atmel Corporation AT25160T1-10TI-1.8T/R vs AT25160T1-10TC-1.8T/R
AT25160T1-10TC-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14 Atmel Corporation AT25160T1-10TI-1.8T/R vs AT25160T1-10TC-1.8
Part Number Description Manufacturer Compare
AT25160T1-10TC-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14 Atmel Corporation AT25160T1-10TI-1.8T/R vs AT25160T1-10TC-1.8
AT25160T1-10TI-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, MO-153AB-1, TSSOP-14 Atmel Corporation AT25160T1-10TI-1.8T/R vs AT25160T1-10TI-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25160T1-10TI-1.8T/R by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25160T1-10TI-1.8T/R by Atmel Corporation

  • Please alert me when AT25160T1-10TI-1.8T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25160T1-10TI-1.8T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25160T1-10TI-1.8T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT25160T1-10TI-1.8T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25160T1-10TI-1.8T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25160T1-10TI-1.8T/R by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: