Part Details for AT25128B-W11L by Microchip Technology Inc
Overview of AT25128B-W11L by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT25128B-W11L
AT25128B-W11L CAD Models
AT25128B-W11L Part Data Attributes
|
AT25128B-W11L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25128B-W11L
Microchip Technology Inc
EEPROM, 16KX8, Serial
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WAFER-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-XUUC-N8 | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for AT25128B-W11L
This table gives cross-reference parts and alternative options found for AT25128B-W11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25128B-W11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25128B-WT11L | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial | AT25128B-W11L vs AT25128B-WT11L |
AT25128B-MAPDGV-E | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT25128B-W11L vs AT25128B-MAPDGV-E |
AT25128B-W-11 | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS | AT25128B-W11L vs AT25128B-W-11 |
AT25128B-XPDGV-T | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT25128B-W11L vs AT25128B-XPDGV-T |
AT25128B-SSHL-T-899 | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT25128B-W11L vs AT25128B-SSHL-T-899 |
AT25128B-PU | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDIP8 | AT25128B-W11L vs AT25128B-PU |
AT25128B-SSPDGV-T | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT25128B-W11L vs AT25128B-SSPDGV-T |
AT25128B-TH | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT25128B-W11L vs AT25128B-TH |
AT25128B-MA9MGV-E | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT25128B-W11L vs AT25128B-MA9MGV-E |
AT25128B-XPD-T | Microchip Technology Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8 | AT25128B-W11L vs AT25128B-XPD-T |